BR24G01NUX-3TTR
BR24G01NUX-3TTR
Description:
E²ser.I²C 1Kbit 128x8 VSON008X2030
Supplier:
ROHM
Matchcode:
BR24G01NUX-3TTR
Rutronik No.:
STPROM1140
Unit Pack:
4000
MOQ:
4000
package:
VSON008X20
Packaging:
REEL
- Type
- I2C
- Density
- 1000 bit
- Organisation
- 128x8
- Access time
- 100 ns
- U(cc)
- 1,6 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- I(cc)
- 0,002 A
- Automotive
- NO
- Package
- VSON008X20
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 19 weeks