Cart

BM63967S-VAB

ROHM

IGBT-IPM 600V 30A 1,7V HSDIP25
Supplier: ROHM
Matchcode: BM63967S-VAB
Rutronik No.: POWMOD1207
Unit Pack: 1
MOQ: 60
package: HSDIP25
Packaging: TUBE
Please login
22.06 $
1,323.60 $

Prices

60 22.06 $
120 20.70 $
180 20.02 $
240 18.50 $

Parameter

V(CE)
600 V
IC 25°C
30 A
Built in NTC
NO
Automotive
NO
Package
HSDIP25
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85423911000
Country
Thailand
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?