Cart

BM6104FV-CE2

ROHM

Isol.GateDrv 2,5kV SSOP-B20W
Supplier: ROHM
Matchcode: BM6104FV-CE2
Rutronik No.: ICIFP45636
Unit Pack: 2000
MOQ: 2000
package: SSOP-B20W
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.98 $
5,960.00 $

Prices

2,000 2.98 $
6,000 2.94 $

Parameter

Application
IGBT/MOSDr
Channels
1
V(op,min)
4.5 V
V(op,max)
5.5 V
V(op,abs,max)
7.0 V
Mounting
150
I(lim,max)/Ch
0.265 A
t(on)
NA µS
t(off)
NA µS
Technology
NA
Automotive
AEC-Q(100)
Package
SSOP-B20W
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?