Cart

BM6101FV-CE2

ROHM

Isol.GateDrv 2,5kV SSOP-B20W
Supplier: ROHM
Matchcode: BM6101FV-CE2
Rutronik No.: ICIFP45686
Unit Pack: 2000
MOQ: 2000
package: SSOP-B20W
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.99 $
5,980.00 $

Prices

2,000 2.99 $
4,000 2.94 $
6,000 2.89 $
8,000 2.85 $
10,000 2.79 $

Parameter

Application
IGBT/MOSDr
Channels
1
V(op,min)
14 V
V(op,max)
24 V
V(op,abs,max)
30 V
R(on,typ)/Ch
900 mOhm
Mounting
150
Diagnostics
4.5
T(j,min)
4.5 °C
T(j,max)
5.5 °C
I(lim,max)/Ch
0.265 A
V(in,min)
0.265 V
V(in,max)
GalVanic V
t(on)
NA µS
t(off)
NA µS
Technology
NA
Automotive
NO
Package
SSOP-B20W
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?