Cart

BM60210FV-CE2

ROHM

GateDriver 1200V 3A SSOP-B20W
Supplier: ROHM
Matchcode: BM60210FV-CE2
Rutronik No.: ICGDRV1099
Unit Pack: 2000
MOQ: 2000
package: SSOP-B20W
Packaging: REEL
On request
2.00 $
4,000.00 $

Parameter

Application
Driver
Channels
2
V(op,max)
1200 V
Mounting
SMD
T(j,max)
150 °C
t(on)
0.055 µS
t(off)
0.055 µS
Automotive
AEC-Q(100)
Package
SSOP-B20W
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?