Cart

BM60015FV-LBE2

ROHM

GateDriver 24V 3,9A SSOP-B10W
Supplier: ROHM
Matchcode: BM60015FV-LBE2
Rutronik No.: ICGDRV1180
Unit Pack: 1500
MOQ: 1500
package: SSOP-B10W
Packaging: REEL
On request
1.73 $
2,595.00 $

Prices

1,500 1.73 $
3,000 1.60 $

Parameter

Application
Driver
Channels
1
V(op,max)
24 V
Mounting
SMD
Diagnostics
NO
T(j,max)
150 °C
t(on)
0.055 µS
t(off)
0.055 µS
Automotive
NO
Package
SSOP-B10W
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?