Cart

BM2SCQ122T-LBZ

ROHM BM2SCQ122T-LBZ

image shown is a representation only

ROHM

ACDC QR Conv w/ 1700V Sic MOS
Supplier: ROHM
Matchcode: BM2SCQ122T-LBZ
Rutronik No.: ICPWM8646
Unit Pack: 1
MOQ: 1
package: TO220-6M
Packaging: TUBE
In Stock
19.49 $
19.49 $

Parameter

Type
ACDC
V(cc)
27.5 V
V(in) max
1700 V
I(out)
0.004 A
T(A) min
-40 °C
f(s)
120000 Hz
T(A) max
105 °C
Automotive
NO
Package
TO220-6M
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?