Cart

BH18SA3WGUT-E2

ROHM

LDO VREG 1.8V 150mA VCSP60N1
Supplier: ROHM
Matchcode: BH18SA3WGUT-E2
Rutronik No.: ICSPR9461
Unit Pack: 3000
MOQ: 3000
package: FLIPCHIP-4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1131 $
339.30 $

Prices

3,000 0.1131 $
6,000 0.1109 $

Parameter

Mode
POS
Output Voltage
1.8 V
Output current
0.15 A
Input Voltage
5.5 V
Package
FLIPCHIP-4
Automotive
NO
Dropout Voltage
450 mV
Op.Temp R.min
-40 °C
Tolerance
1 %
Op.Temp R.max
85 °C
Shutdown
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?