Cart

BH1745NUC-E2

ROHM

Digital Color RGBW Sensor
Supplier: ROHM
Matchcode: BH1745NUC-E2
Rutronik No.: ICINOS1017
Unit Pack: 4000
MOQ: 4000
package: WSON008X21
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.117 $
4,468.00 $

Prices

4,000 1.117 $
8,000 1.0662 $

Parameter

Distance
16 bits
Proximity
Digital
Lambda max
0.45 µs
Vcc(min)
2.3 V
Vcc(max)
3.6 V
Top(max)
85 °C
Footprint
4.2 mm²
Lux-range min
130 µA
Lux-range max
0.005 lux
Icc
40000 lux
Top(min)
-40 °C
Mounting
SMD
Automotive
NO
Package
WSON008X21
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?