Cart

BH1680FVC-TR

ROHM

PHOTODIODE Ambient Light Sensor
Supplier: ROHM
Matchcode: BH1680FVC-TR
Rutronik No.: IR6028
Unit Pack: 3000
MOQ: 3000
package: TOPVIEW
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.4342 $
1,302.60 $

Prices

3,000 0.4342 $
6,000 0.4259 $

Parameter

Proximity
530
Package
TOPVIEW
Distance
450 bits
Lux-range min
13000 µA
Lux-range max
7 lux
Automotive
NO
Idark
700
Lambda min
51 mA
V(R)
165 V
V(CEO)
-40 V
Lambda max
70 µs
I(C)
85 mA
t rise
200 nm
Footprint
SMD mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Thailand
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?