Cart

BH1621FVC-TR

ROHM

Ambient Light Sensor Analog
Supplier: ROHM
Matchcode: BH1621FVC-TR
Rutronik No.: ICIN2046
Unit Pack: 3000
MOQ: 3000
package: WSOF5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.429 $
1,287.00 $

Prices

3,000 0.429 $
6,000 0.41 $

Parameter

t rise
560 nm
Proximity
Analog
Lambda max
0.45 µs
Vcc(min)
2.4 V
Vcc(max)
5.5 V
Top(max)
85 °C
Lux-range min
7.5 µA
Top(min)
-40 °C
Mounting
SMD
Automotive
NO
Package
WSOF5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?