Cart

BD9E303EFJ-LBE2

ROHM BD9E303EFJ-LBE2

image shown is a representation only

ROHM

DC-DC 36V 3.0A D SOP-8 SMD
Supplier: ROHM
Matchcode: BD9E303EFJ-LBE2
Rutronik No.: ICPWM8004
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
1.58 $
3,950.00 $

Prices

2,500 1.58 $
5,000 1.0717 $

Parameter

Type
BUCK
V(cc)
7 V
V(in) max
36 V
I(out)
3 A
T(A) min
-40 °C
f(s)
570000 Hz
T(A) max
85 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?