Cart

BD99011EFV-ME2

ROHM

DC-DC 42V 2A HTSSOP-24 SMD
Supplier: ROHM
Matchcode: BD99011EFV-ME2
Rutronik No.: ICPWM7859
Unit Pack: 2000
MOQ: 2000
package: HTSSOP-24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.05 $
4,100.00 $

Prices

2,000 2.05 $
4,000 1.94 $

Parameter

Type
BUCK
V(cc)
35 V
V(in) max
42 V
V(out)
5 V
I(out)
2 A
f(s)
500000 Hz
T(A) min
-40 °C
T(A) max
105 °C
Automotive
AEC-Q(100)
Package
HTSSOP-24
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?