Cart

BD9883FV-E2

ROHM

SWITCH.REG SSOP-B20 SMD
Supplier: ROHM
Matchcode: BD9883FV-E2
Rutronik No.: ICPWM5777
Unit Pack: 2500
MOQ: 2500
package: SSOP-B20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.48 $
3,700.00 $

Parameter

Type
DC-DC
V(cc)
30 V
V(in) max
30 V
V(out)
12 V
I(out)
4 A
f(s)
300000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SSOP-B20
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?