Cart

BD9862MUV-E2

ROHM BD9862MUV-E2

image shown is a representation only

ROHM

DC-DC 5V 1A U VQFN024V4040 SMD
Supplier: ROHM
Matchcode: BD9862MUV-E2
Rutronik No.: ICPWM6723
Unit Pack: 2500
MOQ: 2500
package: SSOP-A32
Packaging: REEL
On request
1.84 $
4,600.00 $

Prices

2,500 1.84 $
5,000 1.26 $

Parameter

Type
BOOST
V(in) max
4.5 V
V(out)
15 V
I(out)
1 A
T(A) min
-40 °C
f(s)
500000 Hz
T(A) max
85 °C
Automotive
NO
Package
SSOP-A32
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?