- T(A) max
- 125 °C
- T(A) min
- -40 °C
- Type
- PMIC
- RoHS Status
- RoHS-conform
- V(cc)
- 5,5 V
- V(in) max
- 55 V
- V(out)
- 3,3 V
- I(out)
- 2,5 A
- f(s)
- 4000000 Hz
- Automotive
- AEC-Q(100)
- Package
- UQFN48FV60
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- South Korea
- Supplier Lead time
- 27 weeks