Cart

BD90620EFJ-C

ROHM BD90620EFJ-C

image shown is a representation only

ROHM

DC-DC 36V 2.5A HRSOP-J8 SMD
Supplier: ROHM
Matchcode: BD90620EFJ-C
Rutronik No.: ICPWM8112
Unit Pack: 2500
MOQ: 2500
package: HTSOP-J8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.1606 $
2,901.50 $

Prices

2,500 1.1606 $
5,000 1.1184 $

Parameter

Type
BUCK
V(in) max
36 V
I(out)
4 A
f(s)
600000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
AEC-Q(100)
Package
HTSOP-J8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?