Cart

BD8379FV-ME2

ROHM BD8379FV-ME2

image shown is a representation only

ROHM

LEDDr 12x 35V 50mA SSOP-20
Supplier: ROHM
Matchcode: BD8379FV-ME2
Rutronik No.: LEDDRV1408
Unit Pack: 2500
MOQ: 2500
package: SSOP-20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.686 $
1,715.00 $

Parameter

Type
SERIAL
V(in)max
3 - 5.5 V
V(out)
35 V
I(out)
0.5 A
Package
SSOP-20
Automotive
NO
T(A)max
105 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?