Cart

BD8378FV-ME2

ROHM BD8378FV-ME2

image shown is a representation only

ROHM

LEDDr 8CH W/SER.INTERF.SSOP-16
Supplier: ROHM
Matchcode: BD8378FV-ME2
Rutronik No.: LEDDRV1427
Unit Pack: 2500
MOQ: 2500
package: SSOP-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.528 $
1,320.00 $

Prices

2,500 0.528 $
5,000 0.4576 $
10,000 0.4224 $
12,500 0.4048 $

Parameter

Type
LINEAR
V(in)max
5.5 V
V(out)
35 V
I(out)
0.05 A
Package
SSOP-16
Automotive
AEC-Q(100)
T(A)max
105 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?