Cart

BD8314NUV-BZE2

ROHM BD8314NUV-BZE2

image shown is a representation only

ROHM

DC-DC 12V 0.6A QFN4040 SMD
Supplier: ROHM
Matchcode: BD8314NUV-BZE2
Rutronik No.: ICPWM7857
Unit Pack: 3000
MOQ: 3000
package: QFN-40
Packaging: REEL
On request
1.58 $
4,740.00 $

Parameter

Type
BOOST
V(cc)
7 V
V(in) max
12 V
V(out)
5.2 V
I(out)
0.6 A
T(A) min
-25 °C
f(s)
120000 Hz
T(A) max
85 °C
Automotive
NO
Package
QFN-40
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Austria
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?