Cart

BD733L5FP-CE2

ROHM BD733L5FP-CE2

image shown is a representation only

ROHM

LDO.VREG 3,3V 0,5A DPAK
Supplier: ROHM
Matchcode: BD733L5FP-CE2
Rutronik No.: ICSPR9732
Unit Pack: 2000
MOQ: 2000
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8368 $
1,673.60 $

Prices

2,000 0.8368 $
4,000 0.7517 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.5 A
Input Voltage
50 V
Automotive
AEC-Q(100)
Package
DPAK
Dropout Voltage
600 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?