Cart

BD6941FM-E2

ROHM

H-Br 1.2A 50V HSOP-M36 SMD
Supplier: ROHM
Matchcode: BD6941FM-E2
Rutronik No.: ICMOT4709
Unit Pack: 1500
MOQ: 1500
package: HSOPM36
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.11 $
3,165.00 $

Prices

1,500 2.11 $
3,000 2.05 $

Parameter

Type
H-Br
I(out)
1.2 A
Automotive
AEC-Q(100)
Package
HSOPM36
T(max)
105 °C
Mounting
SMD
T(min)
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?