Cart

BD63843EFV-E2

ROHM

StepMotDr 0.5A 24V HTSSOP28 SMD
Supplier: ROHM
Matchcode: BD63843EFV-E2
Rutronik No.: ICMOT4976
Unit Pack: 2500
MOQ: 2500
package: HTSSOP-B28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.47 $
6,175.00 $

Prices

2,500 2.47 $
5,000 2.27 $

Parameter

Type
StepMotDr
I(out)
1 A
U(min)
19 V
U(max)
28 V
Automotive
NO
Package
HTSSOP-B28
T(min)
-25 °C
T(max)
85 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Ports
2H Bridge
Input voltage
5.5 V
R(DS)(on)
1900 mOhm
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Japan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?