BD6072HFN-TR

image shown is a representation only
Supplier: ROHM
Matchcode: BD6072HFN-TR
Rutronik No.: LEDDRV1358
Unit Pack: 3000
MOQ: 3000
package: HSON-8
Packaging: REEL
Parameter
- Type
- BOOST
- V(in)max
- 2.7 V
- V(out)
- 18 V
- Package
- HSON-8
- Automotive
- NO
- T(A)max
- 85 °
- Packaging
- REEL
- T(A)min
- -30 °
- Leadfree Defin.
- RoHS-conform
- f(s)
- 1000000 Hz
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- ABC-Code
- B
- Supplier Lead time
- 18 weeks