Cart

BD57011GWL-E2

ROHM BD57011GWL-E2

image shown is a representation only

ROHM

WIREL.POWR RECEIVER IC 5W
Supplier: ROHM
Matchcode: BD57011GWL-E2
Rutronik No.: ICWCT1004
Unit Pack: 1
MOQ: 1
package: UCSP50L3C
Packaging: REEL
In Stock
2.55 $
2.55 $

Parameter

Type
RECEIVER
Standard
WPC
WPC Version
1.1
Output Power
5 W
Output volt max
5 V
Input volt.min
4.3 V
Current (max)
1.1 A
AC input frequ.
210 kHz
Oper.temp.min.
-20 °C
Oper.temp.max.
85 °C
Automotive
NO
Package
UCSP50L3C
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?