Cart

BD5238G-TR

ROHM BD5238G-TR

image shown is a representation only

ROHM

DETECTOR 3,8V 0,85µA SSOP5
Supplier: ROHM
Matchcode: BD5238G-TR
Rutronik No.: STVREF1026
Unit Pack: 3000
MOQ: 3000
package: SSOP5
Packaging: REEL
Please login
0.1363 $
408.90 $

Prices

3,000 0.1363 $
6,000 0.1324 $
9,000 0.1285 $
12,000 0.1226 $
15,000 0.1178 $

Parameter

Reset threshold
3.8 V
Automotive
NO
Package
SSOP5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?