Cart

BD5231G-TR

ROHM BD5231G-TR

image shown is a representation only

ROHM

DETECTOR 3,1V 0,85µA SSOP5
Supplier: ROHM
Matchcode: BD5231G-TR
Rutronik No.: ICSPR7305
Unit Pack: 3000
MOQ: 3000
package: SSOP5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1004 $
301.20 $

Prices

3,000 0.1004 $
6,000 0.0985 $

Parameter

Type
DETECTOR
Mode
POS
Tolerance
1.5 %
Reset-Output
OPEN DRAIN
Reset threshold
3.1 V
Supply voltage
10 V
Op.temp.R.max
0.85 °C
Automotive
NO
Package
SSOP5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?