Cart

BD5227G-TR

ROHM

DETECTOR 2,7V 0,85µA VSOF5
Supplier: ROHM
Matchcode: BD5227G-TR
Rutronik No.: ICSPR8504
Unit Pack: 3000
MOQ: 3000
package: SSOP85
Packaging: REEL
Please login
0.0973 $
291.90 $

Parameter

Reset threshold
2.7 V
Automotive
NO
Package
SSOP85
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?