Cart

BD49L55G-TL

ROHM

DETECTOR 5,5V 0,9µA SSOP3 SMD
Supplier: ROHM
Matchcode: BD49L55G-TL
Rutronik No.: STVREF1018
Unit Pack: 3000
MOQ: 3000
package: SSOP3
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1166 $
349.80 $

Prices

3,000 0.1166 $
6,000 0.1116 $
9,000 0.1091 $
12,000 0.1032 $
15,000 0.0982 $

Parameter

V out
5.5 V
Vcc(max)
10 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
9 mm²
Automotive
NO
Package
SSOP3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?