Cart

BD4934G-TR

ROHM BD4934G-TR

image shown is a representation only

ROHM

DETECTOR 3,4V 0,9µA SSOP5 SMD
Supplier: ROHM
Matchcode: BD4934G
Rutronik No.: STVREF1089
Unit Pack: 3000
MOQ: 3000
package: SSOP5
Packaging: REEL
Please login
0.1169 $
350.70 $

Prices

3,000 0.1169 $
6,000 0.1119 $
9,000 0.1094 $
12,000 0.1035 $
18,000 0.0985 $

Parameter

Reset threshold
3.4 V
Top(min)
-40 °C
Top(max)
105 °C
Automotive
NO
Package
SSOP5
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?