Cart

BD4932FVE-TR

ROHM

DETECTOR 3,2V 0,9µA VSOF5 SMD
Supplier: ROHM
Matchcode: BD4932FVE-TR
Rutronik No.: STVREF1003
Unit Pack: 3000
MOQ: 3000
package: VSOF5
Packaging: REEL
Please login
0.1716 $
514.80 $

Prices

3,000 0.1716 $
6,000 0.1643 $
9,000 0.1606 $
15,000 0.152 $
18,000 0.1447 $

Parameter

Reset threshold
3.2 V
Reference type
CMOS
Vcc(min)
0.3 V
Vcc(max)
10 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
3 mm²
Automotive
NO
Package
VSOF5
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?