Cart

BD4925G-TR

ROHM BD4925G-TR

image shown is a representation only

ROHM

DETECTOR 2,5V 0,9µA SSOP5 SMD
Supplier: ROHM
Matchcode: BD4925G-TR
Rutronik No.: STVREF1022
Unit Pack: 3000
MOQ: 3000
package: SSOP5
Packaging: REEL
Please login
0.117 $
351.00 $

Prices

3,000 0.117 $
6,000 0.112 $
9,000 0.1095 $
12,000 0.1036 $
15,000 0.0986 $

Parameter

V out
2.5 V
Vcc(min)
0.3 V
Vcc(max)
10 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Automotive
NO
Package
SSOP5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?