Cart

BD48K26G-TL

ROHM

DETECTOR 2,6V 1% SSOP3 SMD
Supplier: ROHM
Matchcode: BD48K26G-TL
Rutronik No.: ICREF1156
Unit Pack: 3000
MOQ: 3000
package: SSOP3
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.128 $
384.00 $

Prices

3,000 0.128 $
6,000 0.0992 $
9,000 0.0974 $
15,000 0.0965 $

Parameter

Reset threshold
2.6 V
Vcc(min)
0.3 V
Vcc(max)
10 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
9 mm²
Automotive
NO
Package
SSOP3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?