Cart

BD48E45G-MTR

ROHM BD48E45G-MTR

image shown is a representation only

ROHM

DETECTOR 4,5V 0,8µA SSOP5
Supplier: ROHM
Matchcode: BD48E45G-MTR
Rutronik No.: STVREF1062
Unit Pack: 3000
MOQ: 3000
package: SSOP5
Packaging: REEL
Please login
0.1415 $
424.50 $

Prices

3,000 0.1415 $
6,000 0.1354 $
9,000 0.1324 $
12,000 0.1253 $
15,000 0.1192 $

Parameter

Automotive
NO
Package
SSOP5
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?