Cart

BD4837G-TR

ROHM BD4837G-TR

image shown is a representation only

ROHM

DETECTOR 3,70 0,9µA SSOP5
Supplier: ROHM
Matchcode: BD4837G-TR
Rutronik No.: ICREF1106
Unit Pack: 3000
MOQ: 3000
package: SSOP5
Packaging: REEL
Please login
0.0829 $
248.70 $

Parameter

Reset threshold
3.7 V
Automotive
NO
Package
SSOP5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?