Cart

BD4833G-TR

ROHM BD4833G-TR

image shown is a representation only

ROHM

DETECTOR 3,30 0,9µA SSOP5
Supplier: ROHM
Matchcode: BD4833G-TR
Rutronik No.: ICREF1025
Unit Pack: 3000
MOQ: 3000
package: SSOP5
Packaging: REEL
Please login
0.1161 $
348.30 $

Prices

3,000 0.1161 $
6,000 0.1144 $
9,000 0.1127 $
12,000 0.1111 $
15,000 0.1094 $

Parameter

Reset threshold
3.3 V
Automotive
NO
Package
SSOP5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?