Cart

BD4730G-TR

ROHM

DETECTOR 3,00V 1,5µA SMP5
Supplier: ROHM
Matchcode: BD4730G-TR
Rutronik No.: ICSPR6470
Unit Pack: 3000
MOQ: 3000
package: SMP5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1803 $
540.90 $

Prices

3,000 0.1803 $
12,000 0.1591 $
51,000 0.1458 $
Article with this quantity is not orderable.

Parameter

Tolerance
3.0 V
Package
SMP5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?