Cart

BD4725G-TR

ROHM BD4725G-TR

image shown is a representation only

ROHM

DETECTOR 2,5V 1,5µA SSOP5
Supplier: ROHM
Matchcode: BD4725G-TR
Rutronik No.: ICSPR8699
Unit Pack: 3000
MOQ: 3000
package: SSOP5
Packaging: REEL
Please login
0.2222 $
666.60 $

Prices

3,000 0.2222 $
6,000 0.2191 $
9,000 0.2159 $
12,000 0.2095 $

Parameter

Reset threshold
2.5 V
Automotive
NO
Package
SSOP5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?