Cart

99322-E0238

ROHM 99322-E0238

image shown is a representation only

ROHM

DETECTOR 3,0V 0,85µA SSOP5
Supplier: ROHM
Matchcode: BD46305G-TR
Rutronik No.: ICSPR9351
Unit Pack: 3000
MOQ: 3000
package: SSOP5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2249 $
674.70 $

Prices

3,000 0.2249 $
12,000 0.1984 $
51,000 0.1819 $

Parameter

Tolerance
3 V
Package
SSOP5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?