Cart

BD450M5WFPJ-CZ1E2

ROHM

LDO VREG 5V 0.5A TO252-J5
Supplier: ROHM
Matchcode: BD450M5WFPJ-CZ1E2
Rutronik No.: ICSPR10179
Unit Pack: 2000
MOQ: 2000
package: DPAK-5
Packaging: REEL
On request
0.86 $
1,720.00 $

Prices

2,000 0.86 $
4,000 0.6574 $
6,000 0.6035 $
8,000 0.582 $

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.5 A
Input Voltage
45 V
Package
DPAK-5
Automotive
AEC-Q(100)
Op.Temp R.min
-40 °C
Dropout Voltage
250 mV
Quiescent curre
0.04 mA
Tolerance
2 %
Op.Temp R.max
150 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?