Cart

BD433M5WFP2-CZE2

ROHM

LDO VREG 3.3V 0.2A TO263-5
Supplier: ROHM
Matchcode: BD433M5WFP2-CZE2
Rutronik No.: ICSPR9487
Unit Pack: 2000
MOQ: 500
package: D2PAK-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7171 $
1,434.20 $

Prices

500 0.7171 $
4,000 0.6564 $
6,000 0.6442 $

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.2 A
Input Voltage
45 V
Package
D2PAK-5
Automotive
AEC-Q(100)
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Rev pol. prot.
YES
ShortCirc.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?