Cart

BD37201NUX-TR

ROHM BD37201NUX-TR

image shown is a representation only

ROHM

LDO VREG 3.3V 0.5A VSON008X2030
Supplier: ROHM
Matchcode: BD37201NUX-TR
Rutronik No.: ICSPR10236
Unit Pack: 4000
MOQ: 4000
package: VSON008
Packaging: REEL
Please login
5.76 $
23,040.00 $

Parameter

Mode
POS
Output Voltage
4.5 V
Output current
0.5 A
Input Voltage
5.5 V
Package
VSON008
Automotive
NO
Op.Temp R.min
-40 °C
Dropout Voltage
200 mV
Op.Temp R.max
85 °C
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?