Cart

BD3004HFP-TR

ROHM

LDO VREG 5V 0.5A 2% HRP7
Supplier: ROHM
Matchcode: BD3004HFP-TR
Rutronik No.: ICSPR7934
Unit Pack: 2000
MOQ: 2000
package: HRP-7
Packaging: REEL
Please login
2.77 $
5,540.00 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
0.5 A
Tolerance
2 %
Reset-Output
PUSH/PULL
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
36 V
Dropout Voltage
1100 mV
Quiescent curre
0.13 mA
Reset threshold
4.1 V
Watchdog
YES
Overtemp.prot.
YES
Rev pol. prot.
YES
Automotive
NO
Package
HRP-7
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?