Cart

BD18378EFV-ME2

ROHM BD18378EFV-ME2

image shown is a representation only

ROHM

LEDDr 50V 500mA HTSOP-J8 SMD
Supplier: ROHM
Matchcode: BD18378EFV-ME2
Rutronik No.: LEDDRV1381
Unit Pack: 2500
MOQ: 2500
package: HTSOP-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7989 $
1,997.25 $

Prices

2,500 0.7989 $
5,000 0.7786 $

Parameter

Type
PWM
V(in)max
42 V
I(out)
500 A
Package
HTSOP-8
Automotive
AEC-Q(100)
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?