Cart

BD18337EFV-ME2

ROHM

LEDDr CONST.CURR.40V 150mA 4ch
Supplier: ROHM
Matchcode: BD18337EFV-ME2
Rutronik No.: LEDDRV1756
Unit Pack: 2500
MOQ: 2500
package: HTSSOP-16
Packaging: INDIVIDUAL
Please login
1.30 $
3,250.00 $

Parameter

Type
Linear
Package
HTSSOP-16
Automotive
AEC-Q(100)
Packaging
INDIVIDUAL
T(A)min
-40 °
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Austria
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?