Cart

BC857BHZGT116

ROHM BC857BHZGT116

image shown is a representation only

ROHM

PNP TRANSISTOR 45V 0,1A SOT23
Supplier: ROHM
Matchcode: BC857BHZG
Rutronik No.: TDSTD8695
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.017 $
51.00 $

Prices

3,000 0.017 $
21,000 0.0154 $
66,000 0.014 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.1 A
V(CEO)
45 V
P(tot)
0.2 W
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?