Cart

BAW56T116

ROHM BAW56T116

image shown is a representation only

ROHM

SI-DOUBLEDIODE 0,215A 70V SOT23
Supplier: ROHM
Matchcode: BAW56 HARMAN
Rutronik No.: DSGLS6858
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
0.0579 $
173.70 $

Prices

3,000 0.0579 $
6,000 0.0554 $
9,000 0.0542 $
15,000 0.0513 $
21,000 0.0488 $

Parameter

V(RRM)
70 V
IF(AV)
0.215 A
I(FSM)
0.45 A
V(F)
1.25 V
trr
4 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
DUAL
Automotive
NO
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Thailand
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?