Cart

BA8391G-TR

ROHM BA8391G-TR

image shown is a representation only

ROHM

Komparator Mehrzweck Offener Ko
Supplier: ROHM
Matchcode: BA8391G-TR
Rutronik No.: ICOP7597
Unit Pack: 3000
MOQ: 3000
package: SSOP5
Packaging: REEL
Please login
0.0962 $
288.60 $

Prices

3,000 0.0962 $
6,000 0.0945 $
9,000 0.0936 $
12,000 0.0927 $
15,000 0.091 $

Parameter

Shutdown
NO
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Package
SSOP5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?