Cart

BA6238AN

ROHM

2CH revdrv 18V 1.6A SIP10 THT
Supplier: ROHM
Matchcode: BA6238AN
Rutronik No.: ICMOT5029
Unit Pack: 600
MOQ: 600
package: SIP10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.70 $
1,020.00 $

Prices

600 1.70 $
1,200 1.67 $
1,800 1.64 $

Parameter

Type
H-Br
I(out)
1.6 A
U(min)
8 V
U(max)
18 V
Automotive
NO
Package
SIP10
T(max)
75 °C
Mounting
THT
T(min)
-25 °C
Leadfree Defin.
RoHS-conform
Ports
2
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?