BA60BC0FP-E2

Supplier: ROHM
Matchcode: BA60BC0FP-E2
Rutronik No.: ICSPR8948
Unit Pack: 2000
MOQ: 2000
package: DPAK-3
Packaging: REEL
Parameter
- Mode
- POS
- Output Voltage
- 6 V
- Output current
- 1 A
- Input Voltage
- 16 V
- Package
- DPAK-3
- Automotive
- NO
- Dropout Voltage
- 300 mV
- Op.Temp R.min
- -40 °C
- Quiescent curre
- 0.5 mA
- Tolerance
- 2 %
- Op.Temp R.max
- 105 °C
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- ABC-Code
- B
- Supplier Lead time
- 18 weeks